Parametric Equivalent



PMEG3020CPASX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020CPASXTR-ND - Tape & Reel (TR) 1727-PMEG3020CPASXCT-ND - Cut Tape (CT) 1727-PMEG3020CPASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020CPASX |
Description | DIODE ARR SCHOT 30V 2A DFN2020D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 2A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28180 € | 28,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16475 € | 494,25 € |
| 6.000 | 0,15079 € | 904,74 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


