
PMEG3005AESFYL | |
|---|---|
DigiKey Part Number | 1727-2291-2-ND - Tape & Reel (TR) 1727-2291-1-ND - Cut Tape (CT) 1727-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AESFYL |
Description | DIODE SCHOTTK 30V 500MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.37 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | 22pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14610 € | 14,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06743 € | 606,87 € |
| 18.000 | 0,06134 € | 1.104,12 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





