
PMEG3002AESFYL | |
|---|---|
DigiKey Part Number | 1727-2289-2-ND - Tape & Reel (TR) 1727-2289-1-ND - Cut Tape (CT) 1727-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002AESFYL |
Description | DIODE SCHOTTK 30V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.37 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | 22pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11200 € | 11,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05170 € | 465,30 € |
| 18.000 | 0,04703 € | 846,54 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

