PMEG2020EH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 712
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 2.316
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 29.396
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 6.705
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 41.878
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 111.127
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 12.971
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,09968 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.968
Unit Price: 0,37000 €
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2020EH,115

DigiKey Part Number
1727-3862-2-ND - Tape & Reel (TR)
1727-3862-1-ND - Cut Tape (CT)
1727-3862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020EH,115
Description
DIODE SCHOTTKY 20V 2A SOD123F
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG2020EH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
60pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
500,16900 €8,45 €
1000,14750 €14,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08189 €245,67 €
6.0000,07404 €444,24 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €