Parametric Equivalent



PMEG2020CPASX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020CPASXTR-ND - Tape & Reel (TR) 1727-PMEG2020CPASXCT-ND - Cut Tape (CT) 1727-PMEG2020CPASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020CPASX |
Description | DIODE ARR SCHOT 20V 2A DFN2020D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2020CPASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,30640 € | 30,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17908 € | 537,24 € |
| 6.000 | 0,16390 € | 983,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




