
PMEG2020CPA,115 | |
|---|---|
DigiKey Part Number | 1727-5194-2-ND - Tape & Reel (TR) 1727-5194-1-ND - Cut Tape (CT) 1727-5194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020CPA,115 |
Description | DIODE ARRAY SCHOTT 20V 2A 3HUSON |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,29180 € | 29,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16991 € | 509,73 € |
| 6.000 | 0,15537 € | 932,22 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






