
PMEG2015EH,115 | |
|---|---|
DigiKey Part Number | 1727-3860-2-ND - Tape & Reel (TR) 1727-3860-1-ND - Cut Tape (CT) 1727-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EH,115 |
Description | DIODE SCHOTTKY 20V 1.5A SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2015EH,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09400 € | 47,00 € |
| 1.000 | 0,08350 € | 83,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07013 € | 210,39 € |
| 6.000 | 0,06339 € | 380,34 € |
| 9.000 | 0,05994 € | 539,46 € |
| 15.000 | 0,05608 € | 841,20 € |
| 21.000 | 0,05379 € | 1.129,59 € |
| 30.000 | 0,05156 € | 1.546,80 € |
| 75.000 | 0,04667 € | 3.500,25 € |
| 150.000 | 0,04459 € | 6.688,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

