
PMEG2005EPK,315 | |
---|---|
DigiKey Part Number | 1727-1335-2-ND - Tape & Reel (TR) 1727-1335-1-ND - Cut Tape (CT) 1727-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EPK,315 |
Description | DIODE SCHOTT 20V 500MA DFN1608D2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 10 V | |
Capacitance @ Vr, F | 35pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23500 € | 2,35 € |
50 | 0,16880 € | 8,44 € |
100 | 0,14740 € | 14,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,06347 € | 507,76 € |
16.000 | 0,05778 € | 924,48 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |