PMEG2005EH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06564 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 712
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13748 €
Datasheet

Similar


onsemi
In Stock: 791.454
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11829 €
Datasheet

Similar


onsemi
In Stock: 37.804
Unit Price: 0,16000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 3.815
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 17.206
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09152 €
Datasheet

Similar


onsemi
In Stock: 29.396
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 6.655
Unit Price: 0,35000 €
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EH,115

DigiKey Part Number
1727-3853-2-ND - Tape & Reel (TR)
1727-3853-1-ND - Cut Tape (CT)
1727-3853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EH,115
Description
DIODE SCHOTTKY 20V 500MA SOD123F
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005EH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
500,12580 €6,29 €
1000,10940 €10,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05946 €178,38 €
6.0000,05346 €320,76 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €