
PMEG100T120ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100T120ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T120ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T120ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T120ELPEZ |
Description | DIODE SCHOTTKY 100V 12A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 100 V | |
Capacitance @ Vr, F | 1050pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,58420 € | 29,21 € |
| 100 | 0,51870 € | 51,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30172 € | 1.508,60 € |
| 10.000 | 0,28696 € | 2.869,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |









