Parametric Equivalent

PMEG100T10ELRX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T10ELRXTR-ND - Tape & Reel (TR) 1727-PMEG100T10ELRXCT-ND - Cut Tape (CT) 1727-PMEG100T10ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T10ELRX |
Description | DIODE SCHOTTKY 100V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 900 nA @ 100 V | |
Capacitance @ Vr, F | 125pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14380 € | 14,38 € |
| 500 | 0,10732 € | 53,66 € |
| 1.000 | 0,09553 € | 95,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08053 € | 241,59 € |
| 6.000 | 0,07296 € | 437,76 € |
| 9.000 | 0,06910 € | 621,90 € |
| 15.000 | 0,06476 € | 971,40 € |
| 21.000 | 0,06219 € | 1.305,99 € |
| 30.000 | 0,05969 € | 1.790,70 € |
| 75.000 | 0,05421 € | 4.065,75 € |
| 150.000 | 0,05301 € | 7.951,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |






