
PMEG100T050ELPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100T050ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG100T050ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG100T050ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T050ELPE-QZ |
Description | DIODE SCHOTTKY 100V 5A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,41520 € | 41,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20970 € | 1.048,50 € |
| 10.000 | 0,19374 € | 1.937,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


