


PMEG10030ELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG10030ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG10030ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG10030ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10030ELP-QX |
Description | DIODE SCHOTT 100V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 450 nA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,29860 € | 29,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17539 € | 526,17 € |
| 6.000 | 0,16070 € | 964,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |









