PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMEG060T100CLPEZ
Nexperia Trench Schottkys in CFP Packages | Datasheet Preview
Introducing Automotive DFN packages

PMEG060T050ELPEZ

DigiKey Part Number
1727-PMEG060T050ELPEZTR-ND - Tape & Reel (TR)
1727-PMEG060T050ELPEZCT-ND - Cut Tape (CT)
1727-PMEG060T050ELPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060T050ELPEZ
Description
DIODE SCHOTTKY 60V 5A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
16 ns
Current - Reverse Leakage @ Vr
1.8 µA @ 60 V
Capacitance @ Vr, F
560pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,44700 €4,47 €
1000,28930 €28,93 €
5000,22132 €110,66 €
1.0000,19939 €199,39 €
2.0000,18094 €361,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16095 €804,75 €
10.0000,14859 €1.485,90 €
15.0000,14230 €2.134,50 €
25.0000,13523 €3.380,75 €
35.0000,13420 €4.697,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €