
PMEG060T030ELPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T030ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060T030ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060T030ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T030ELPE-QZ |
Description | DIODE SCHOTTKY 60V 3A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount CFP15B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,30730 € | 30,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16964 € | 848,20 € |
| 10.000 | 0,15639 € | 1.563,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




