



PMEG050T150EIPDZ | |
|---|---|
DigiKey Part Number | 1727-PMEG050T150EIPDZTR-ND - Tape & Reel (TR) 1727-PMEG050T150EIPDZCT-ND - Cut Tape (CT) 1727-PMEG050T150EIPDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050T150EIPDZ |
Description | DIODE SCHOTTKY 50V 15A CFP15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 49 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 1370pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,54150 € | 54,15 € |
| 500 | 0,42456 € | 212,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36771 € | 551,56 € |
| 3.000 | 0,33907 € | 1.017,21 € |
| 4.500 | 0,32449 € | 1.460,20 € |
| 7.500 | 0,30810 € | 2.310,75 € |
| 10.500 | 0,30251 € | 3.176,36 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

