
PMEG045V150EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045V150EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG045V150EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG045V150EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V150EPE-QZ |
Description | DIODE SCHOTTKY 45V 15A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | 1140pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,56450 € | 56,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33119 € | 1.655,95 € |
| 10.000 | 0,32000 € | 3.200,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |









