
PMEG040V030EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG040V030EPEZTR-ND - Tape & Reel (TR) 1727-PMEG040V030EPEZCT-ND - Cut Tape (CT) 1727-PMEG040V030EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG040V030EPEZ |
Description | DIODE SCHOTTKY 40V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Capacitance @ Vr, F | 370pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22244 € | 111,22 € |
| 1.000 | 0,20017 € | 200,17 € |
| 2.000 | 0,18142 € | 362,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14071 € | 703,55 € |
| 10.000 | 0,12944 € | 1.294,40 € |
| 15.000 | 0,12370 € | 1.855,50 € |
| 25.000 | 0,11725 € | 2.931,25 € |
| 35.000 | 0,11343 € | 3.970,05 € |
| 50.000 | 0,10972 € | 5.486,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

