
PMDPB70XP,115 | |
---|---|
DigiKey Part Number | 1727-PMDPB70XP,115TR-ND - Tape & Reel (TR) 1727-PMDPB70XP,115CT-ND - Cut Tape (CT) 1727-PMDPB70XP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB70XP,115 |
Description | MOSFET 2P-CH 30V 2.9A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A 490mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 680pF @ 15V | |
Power - Max | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,42300 € | 4,23 € |
50 | 0,30780 € | 15,39 € |
100 | 0,27060 € | 27,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15662 € | 469,86 € |
6.000 | 0,14303 € | 858,18 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |