PMCB60XNZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMCB60XNZ
DFN0606 MOSFETs

PMCB60XNZ

DigiKey Part Number
1727-PMCB60XNZTR-ND - Tape & Reel (TR)
1727-PMCB60XNZCT-ND - Cut Tape (CT)
1727-PMCB60XNZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCB60XNZ
Description
PMCB60XN/NAX000/NONE
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
241 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta), 7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DSN1006-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.177
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38600 €3,86 €
500,28120 €14,06 €
1000,24710 €24,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12042 €1.204,20 €
20.0000,11134 €2.226,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €