Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

PMBTA42,185 | |
|---|---|
DigiKey Part Number | 1727-8537-2-ND - Tape & Reel (TR) 1727-8537-1-ND - Cut Tape (CT) 1727-8537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA42,185 |
Description | TRANS NPN 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA42,185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06720 € | 6,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03533 € | 105,99 € |
| 6.000 | 0,03149 € | 188,94 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





