Direct
Direct

PMBT2222AYS-QX | |
|---|---|
DigiKey Part Number | 1727-PMBT2222AYS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT2222AYS-QX |
Description | TRANS 2NPN 40V 600MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 600mA 300MHz 250mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04613 € | 138,39 € |
| 6.000 | 0,04139 € | 248,34 € |
| 9.000 | 0,03898 € | 350,82 € |
| 15.000 | 0,03626 € | 543,90 € |
| 21.000 | 0,03465 € | 727,65 € |
| 30.000 | 0,03308 € | 992,40 € |
| 75.000 | 0,02964 € | 2.223,00 € |
| 150.000 | 0,02752 € | 4.128,00 € |
| 300.000 | 0,02623 € | 7.869,00 € |
| Unit Price without VAT: | 0,04613 € |
|---|---|
| Unit Price with VAT: | 0,05489 € |


