TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA656A,215

DigiKey Part Number
1727-5169-2-ND - Tape & Reel (TR)
1727-5169-1-ND - Cut Tape (CT)
1727-5169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLVA656A,215
Description
DIODE ZENER 5.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±4% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PLVA656A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1.3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23000 €2,30 €
500,16520 €8,26 €
1000,14400 €14,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07929 €237,87 €
6.0000,07154 €429,24 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €