


PIMN32PAX | |
|---|---|
DigiKey Part Number | 1727-PIMN32PAXTR-ND - Tape & Reel (TR) 1727-PIMN32PAXCT-ND - Cut Tape (CT) 1727-PIMN32PAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMN32PAX |
Description | TRANS PREBIAS 2NPN 50V 6-HUSON |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 500mA 210MHz 360mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 210MHz | |
Power - Max | 360mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21320 € | 21,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12182 € | 365,46 € |
| 6.000 | 0,11091 € | 665,46 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

