BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHT6NQ10T,135

DigiKey Part Number
1727-5352-2-ND - Tape & Reel (TR)
1727-5352-1-ND - Cut Tape (CT)
1727-5352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHT6NQ10T,135
Description
MOSFET N-CH 100V 3A SOT223
Customer Reference
Detailed Description
N-Channel 100 V 3A (Ta) 1.8W (Ta), 8.3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PHT6NQ10T,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
633 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 8.3W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.959
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,74000 €7,40 €
1000,49000 €49,00 €
5000,38256 €191,28 €
1.0000,34800 €348,00 €
2.0000,32565 €651,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,28656 €1.146,24 €
8.0000,26642 €2.131,36 €
12.0000,25771 €3.092,52 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €