PHP28NQ15T,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.543
Unit Price: 2,64000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.964
Unit Price: 3,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.410
Unit Price: 3,19000 €
Datasheet
TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP28NQ15T,127

DigiKey Part Number
1727-4644-ND
Manufacturer
Manufacturer Product Number
PHP28NQ15T,127
Description
MOSFET N-CH 150V 28.5A TO220AB
Customer Reference
Detailed Description
N-Channel 150 V 28.5A (Tj) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
PHP28NQ15T,127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes