1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5Z5.0F

DigiKey Part Number
1727-PESD5Z5.0FTR-ND - Tape & Reel (TR)
1727-PESD5Z5.0FCT-ND - Cut Tape (CT)
1727-PESD5Z5.0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z5.0F
Description
TVS DIODE 5VWM 18VC SOD523
Customer Reference
Detailed Description
18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
89pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.902
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
500,10560 €5,28 €
1000,09180 €9,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04090 €409,00 €
20.0000,03710 €742,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €