
PESD5Z2.5,115 | |
|---|---|
DigiKey Part Number | 1727-5813-2-ND - Tape & Reel (TR) 1727-5813-1-ND - Cut Tape (CT) 1727-5813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z2.5,115 |
Description | TVS DIODE 2.5VWM 15VC SOD523 |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 229pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09180 € | 9,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04926 € | 147,78 € |
| 6.000 | 0,04414 € | 264,84 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |






