Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0X1BCL,315 | |
|---|---|
DigiKey Part Number | 1727-1323-2-ND - Tape & Reel (TR) 1727-1323-1-ND - Cut Tape (CT) 1727-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BCL,315 |
Description | TVS DIODE 5.5VWM 18VC DFN1006-2 |
Customer Reference | |
Detailed Description | 18V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1BCL,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 8.1V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 1.7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.49pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12170 € | 60,85 € |
| 1.000 | 0,10854 € | 108,54 € |
| 2.000 | 0,09746 € | 194,92 € |
| 5.000 | 0,08545 € | 427,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07802 € | 780,20 € |
| 20.000 | 0,07177 € | 1.435,40 € |
| 30.000 | 0,06858 € | 2.057,40 € |
| 50.000 | 0,06501 € | 3.250,50 € |
| 70.000 | 0,06289 € | 4.402,30 € |
| 100.000 | 0,06240 € | 6.240,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




















