
PESD5V0U1BLD,315 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U1BLD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0U1BLD,315CT-ND - Cut Tape (CT) 1727-PESD5V0U1BLD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1BLD,315 |
Description | TVS DIODE 5VWM DFN1006D-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,17650 € | 17,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06280 € | 628,00 € |
| 20.000 | 0,05741 € | 1.148,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


