Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S5UD-QX

DigiKey Part Number
1727-PESD5V0S5UD-QXTR-ND - Tape & Reel (TR)
1727-PESD5V0S5UD-QXCT-ND - Cut Tape (CT)
1727-PESD5V0S5UD-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S5UD-QX
Description
TVS DIODE 5VWM 13VC 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
165pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43900 €4,39 €
500,32040 €16,02 €
1000,28200 €28,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16489 €494,67 €
6.0000,15092 €905,52 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €