Parametric Equivalent
Similar
Similar
Similar
Similar

PESD5V0S5UD,115 | |
|---|---|
DigiKey Part Number | 1727-3886-2-ND - Tape & Reel (TR) 1727-3886-1-ND - Cut Tape (CT) 1727-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S5UD,115 |
Description | TVS DIODE 5VWM 13VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S5UD,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,31360 € | 15,68 € |
| 100 | 0,27600 € | 27,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16109 € | 483,27 € |
| 6.000 | 0,14738 € | 884,28 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |









