
PESD5V0L5UF,115 | |
|---|---|
DigiKey Part Number | 1727-4186-2-ND - Tape & Reel (TR) 1727-4186-1-ND - Cut Tape (CT) 1727-4186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L5UF,115 |
Description | TVS DIODE 5VWM 12V 6XSON SOT886 |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,19080 € | 19,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10062 € | 503,10 € |
| 10.000 | 0,09191 € | 919,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











