New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0H2BFG-QZ

DigiKey Part Number
1727-PESD5V0H2BFG-QZTR-ND - Tape & Reel (TR)
1727-PESD5V0H2BFG-QZCT-ND - Cut Tape (CT)
1727-PESD5V0H2BFG-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0H2BFG-QZ
Description
PESD5V0H2BFG-Q/SOT8079LD/DFN10
Customer Reference
Detailed Description
5V (Typ) Clamp 6.25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006LD-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
5V (Typ)
Current - Peak Pulse (10/1000µs)
6.25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.25pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.139
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30100 €3,01 €
500,21740 €10,87 €
1000,19030 €19,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €