
PESD5V0H2BFG-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD5V0H2BFG-QZTR-ND - Tape & Reel (TR) 1727-PESD5V0H2BFG-QZCT-ND - Cut Tape (CT) 1727-PESD5V0H2BFG-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0H2BFG-QZ |
Description | PESD5V0H2BFG-Q/SOT8079LD/DFN10 |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 6.25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006LD-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19030 € | 19,03 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



