
PESD5V0H1BLL-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD5V0H1BLL-QZTR-ND - Tape & Reel (TR) 1727-PESD5V0H1BLL-QZCT-ND - Cut Tape (CT) 1727-PESD5V0H1BLL-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0H1BLL-QZ |
Description | TVS DIODE 5VWM 7.5VC 2DFN1006L |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,20550 € | 20,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09688 € | 968,80 € |
| 20.000 | 0,08882 € | 1.776,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




