
PESD5V0G1BLYL | |
|---|---|
DigiKey Part Number | 2156-PESD5V0G1BLYL-1727-ND |
Manufacturer | |
Manufacturer Product Number | PESD5V0G1BLYL |
Description | PESD5V0G1BL - VERY LOW CAPACITAN |
Customer Reference | |
Detailed Description | 13V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.917 | 0,13819 € | 264,91 € |
| Unit Price without VAT: | 0,13819 € |
|---|---|
| Unit Price with VAT: | 0,16445 € |



