
PESD4USB3UTBS-QX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB3UTBS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB3UTBS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB3UTBS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3UTBS-QX |
Description | TVS DIODE 3.3VWM 3.5V DFN2510D10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,22510 € | 22,51 € |
| 500 | 0,17064 € | 85,32 € |
| 1.000 | 0,15305 € | 153,05 € |
| 2.000 | 0,13824 € | 276,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12577 € | 503,08 € |
| 8.000 | 0,11528 € | 922,24 € |
| 12.000 | 0,10994 € | 1.319,28 € |
| 20.000 | 0,10393 € | 2.078,60 € |
| 28.000 | 0,10038 € | 2.810,64 € |
| 40.000 | 0,09692 € | 3.876,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


