
PESD3V3L4UF,115 | |
|---|---|
DigiKey Part Number | 1727-5789-2-ND - Tape & Reel (TR) 1727-5789-1-ND - Cut Tape (CT) 1727-5789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L4UF,115 |
Description | TVS DIODE 18VWM DO214AA SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,09746 € | 48,73 € |
| 1.000 | 0,08663 € | 86,63 € |
| 2.000 | 0,07749 € | 154,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06758 € | 337,90 € |
| 10.000 | 0,06145 € | 614,50 € |
| 15.000 | 0,05832 € | 874,80 € |
| 25.000 | 0,05481 € | 1.370,25 € |
| 35.000 | 0,05273 € | 1.845,55 € |
| 50.000 | 0,05071 € | 2.535,50 € |
| 125.000 | 0,04675 € | 5.843,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


