
PESD2CANFD60VT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD60VT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD60VT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD60VT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD60VT-QR |
Description | PESD2CANFD60VT-Q/SOT23/TO-236A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78V (Typ) Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3.1pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 60V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 62V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 78V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,11744 € | 58,72 € |
| 1.000 | 0,10459 € | 104,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08823 € | 264,69 € |
| 6.000 | 0,07998 € | 479,88 € |
| 9.000 | 0,07577 € | 681,93 € |
| 15.000 | 0,07104 € | 1.065,60 € |
| 21.000 | 0,06824 € | 1.433,04 € |
| 30.000 | 0,06551 € | 1.965,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


