New Product
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD60LT-QR

DigiKey Part Number
1727-PESD2CANFD60LT-QRTR-ND - Tape & Reel (TR)
1727-PESD2CANFD60LT-QRCT-ND - Cut Tape (CT)
1727-PESD2CANFD60LT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD60LT-QR
Description
PESD2CANFD60LT-Q/SOT23/TO-236A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
60V (Max)
Voltage - Breakdown (Min)
62V
Voltage - Clamping (Max) @ Ipp
77V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30100 €3,01 €
500,21740 €10,87 €
1000,19030 €19,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10703 €321,09 €
6.0000,09707 €582,42 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €