SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

PESD2CANFD36UU-QX

DigiKey Part Number
1727-PESD2CANFD36UU-QXTR-ND - Tape & Reel (TR)
1727-PESD2CANFD36UU-QXCT-ND - Cut Tape (CT)
1727-PESD2CANFD36UU-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD36UU-QX
Description
TVS DIODE 36VWM 45VC SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
500,22860 €11,43 €
1000,20000 €20,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07547 €226,41 €
6.0000,06804 €408,24 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €