


PESD2CANFD36UU-QF | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD36UU-QFTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36UU-QFCT-ND - Cut Tape (CT) 1727-PESD2CANFD36UU-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36UU-QF |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31600 € | 3,16 € |
50 | 0,22860 € | 11,43 € |
100 | 0,20000 € | 20,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,06333 € | 633,30 € |
20.000 | 0,05782 € | 1.156,40 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |