


PESD24VS1UA,115 | |
|---|---|
DigiKey Part Number | 1727-1151-2-ND - Tape & Reel (TR) 1727-1151-1-ND - Cut Tape (CT) 1727-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1UA,115 |
Description | TVS DIODE 24VWM 70VC SOD323 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,15960 € | 15,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08912 € | 267,36 € |
| 6.000 | 0,08068 € | 484,08 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





