Direct
Similar



PESD24VL1BAZ | |
|---|---|
DigiKey Part Number | 1727-PESD24VL1BAZTR-ND - Tape & Reel (TR) 1727-PESD24VL1BAZCT-ND - Cut Tape (CT) 1727-PESD24VL1BAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VL1BAZ |
Description | TVS DIODE 24VWM 70VC SOD323 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |





