
PESD1USB30Z | |
|---|---|
DigiKey Part Number | 1727-PESD1USB30ZTR-ND - Tape & Reel (TR) 1727-PESD1USB30ZCT-ND - Cut Tape (CT) 1727-PESD1USB30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1USB30Z |
Description | TVS DIODE 5.5VWM 5WLCSP |
Customer Reference | |
Detailed Description | Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17) |
Datasheet | Datasheet |
EDA/CAD Models | PESD1USB30Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |






