
PESD1ETH10L-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1ETH10L-QYLTR-ND - Tape & Reel (TR) 1727-PESD1ETH10L-QYLCT-ND - Cut Tape (CT) 1727-PESD1ETH10L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1ETH10L-QYL |
Description | PESD1ETH10L-Q/SOD882/DFN1006-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 94W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,23440 € | 11,72 € |
| 100 | 0,20530 € | 20,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09878 € | 987,80 € |
| 20.000 | 0,09089 € | 1.817,80 € |
| cms-vat-exclude-title: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



