TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD12VU1UT,215

DigiKey Part Number
1727-3811-2-ND - Tape & Reel (TR)
1727-3811-1-ND - Cut Tape (CT)
1727-3811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VU1UT,215
Description
TVS DIODE 12VWM 39VC TO236AB
Customer Reference
Detailed Description
39V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD12VU1UT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22500 €2,25 €
500,16140 €8,07 €
1000,14080 €14,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07738 €232,14 €
6.0000,06979 €418,74 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €