Parametric Equivalent
Similar

PESD12VS1ULD-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD12VS1ULD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD12VS1ULD-QYL |
Description | TVS DIODE 12VWM 35VC DFN1006D2 |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04607 € | 460,70 € |
| 20.000 | 0,04182 € | 836,40 € |
| Unit Price without VAT: | 0,04607 € |
|---|---|
| Unit Price with VAT: | 0,05482 € |



