


PESD12VS1UAF | |
|---|---|
DigiKey Part Number | 1727-PESD12VS1UAFTR-ND - Tape & Reel (TR) 1727-PESD12VS1UAFCT-ND - Cut Tape (CT) 1727-PESD12VS1UAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UAF |
Description | TVS DIODE 12VWM 19VC SOD323 |
Customer Reference | |
Detailed Description | 19V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,14700 € | 14,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06878 € | 687,80 € |
| 20.000 | 0,06298 € | 1.259,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



